- Home ›
- All Products›
- 1-368085-1
1-368085-1
TE Connectivity / AMP Brand
090II N-SLD REC(SQ0.3-0.5)GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
090II N-SLD REC(SQ0.3-0.5)GOLD
Search Keywords: 13680851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-368085-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
5000 -
Primary Locking Feature:Clean Body
-
Crimp Type:F-Crimp
-
Packaging Quantity:5000
-
Sealable:No
-
Interface Plating:Gold (Au)
-
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Terminal Type:Receptacle
-
Wire Size:22 – 20 AWG, .3 – .5 mm²
-
Mating Tab Thickness:.025 in, .64 mm
-
Mating Tab Width:.091 in, 2.3 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, .3 mm², .4 mm², .5 mm²
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:2.3mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
6,250
$0.5271
12,500
$0.2791
18,750
$0.1964
25,000 +
$0.1924
Click for Quote
Log in
to unlock special pricing