- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1367710-1
1367710-1
TE Connectivity / AMP Brand
assy guide frame x2 cast metal type 2
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
assy guide frame x2 cast metal type 2
Product Highlights:
- X2 Application
- Rail
- Single Port Configuration
- PCB Mount Style = Single Sided, Double Sided (Belly-to-Belly)
- Termination Type = Screw
Search Keywords: 13677101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1367710-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Guide Frame
-
Dimension:43.8 x 78.3 x 8.62 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
600
$39.82
1,200
$20.34
1,800
$13.84
2,400 +
$13.57
Click for Quote
Log in
to unlock special pricing