- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1367645-1
1367645-1
TE Connectivity / AMP Brand
Connector Accessories 1 Port SFP Cage with Heat Sink Press Fit Right Angle Copper Alloy Tin Over Nickel Finish Tray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector Accessories 1 Port SFP Cage with Heat Sink Press Fit Right Angle Copper Alloy Tin Over Nickel Finish Tray
Product Highlights:
- SFP Application
- Cage + Heat Sink Assembly
- Cage Type = Single
- Heat Sink Application = PCI
- Without Light Pipe
Search Keywords: 13676451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1367645-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:SFP Cage
-
Dimension:13.4 mm
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.