- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1367337-2
1367337-2
TE Connectivity / AMP Brand
70 POS PT CONNECTOR, X2, XENPAK, 30 AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
70 POS PT CONNECTOR, X2, XENPAK, 30 AU
Product Highlights:
- X2 Application, XENPAK Application, XPAK Application
- Connector
- PCB Mount Style = Single Sided
- Number of Positions = 70
- Termination Type = Surface Mount
Search Keywords: 13673372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1367337-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
480 -
Type:Telephone/Telecom
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Gender:PL
-
Number of Contacts:70
-
Maximum Voltage Rating:120 VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
360
$32.32
720
$16.51
1,080
$11.24
1,440 +
$11.01
Click for Quote
Log in
to unlock special pricing