- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1367073-1
1367073-1
TE Connectivity / AMP Brand
I/O Connector - 20 Contacts - Receptacle - SFP - Solder - SFP System Series - PCB Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
I/O Connector - 20 Contacts - Receptacle - SFP - Solder - SFP System Series - PCB Mount.
Product Highlights:
- SFP Application
- Fibre Channel, Gigabit Ethernet, InfiniBand™
- Connector
- Without Cage
- Mount Style = Double Sided, Single Sided
Search Keywords: 13670731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1367073-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
480 -
Type:SFP
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Gender:RCP
-
Number of Contacts:20
-
Maximum Voltage Rating:120 VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
193,159
Ships today, if you order in
Minimum Order Quantity:
480
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
480
$0.877
960
$0.849
1,440
$0.820
2,880
$0.810
5,280
$0.790
7,680
$0.788
10,080
$0.769
15,360 +
$0.759
Click for Quote
Log in
to unlock special pricing