- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1364927-1
1364927-1
TE Connectivity / AMP Brand
Receptacles, Plugs and Loopback Assembly
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Receptacles, Plugs and Loopback Assembly
Product Highlights:
- Connector
- Housing Gender = Receptacle
- Product Series = HSSDC2
- 7 Positions
- Mount = Board Mount
Search Keywords: 13649271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1364927-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Type:HSSDC2
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:RCP
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.