- Home ›
- All Products›
- 1355964-2
1355964-2
TE Connectivity / AMP Brand
MPQ PIN CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MPQ PIN CONTACT
Search Keywords: 13559642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1355964-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000 -
Packaging Method:Reel
-
Primary Locking Feature:Locking Lance
-
Sealable:No
-
Interface Plating:Tin (Sn)
-
Typical Current Rating:34 A
-
Crimp Type:F-Crimp
-
Agency/Standard:LV214
-
Terminal Transmits:25 – 40 A (Power)
-
Packaging Quantity:3000
-
Terminal Type:Tab
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Mating Tab Thickness:.024 in, .6 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F
-
Wire Size:12 – 11 AWG, 3 – 4 mm²
-
Wire Size Search:11 AWG, 12 AWG, 3 mm², 4 mm²
-
Contact Fabrication:Stamped & Formed
-
Contact Size:2.8mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
750
$1.055
1,500
$0.649
2,250
$0.514
3,000 +
$0.504
Click for Quote
Log in
to unlock special pricing
Accessories