- Home ›
- All Products›
- 1355950-2
1355950-2
TE Connectivity / AMP Brand
MPQ2,8 Sn rec LL unseal. <2,5-4,0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MPQ2,8 Sn rec LL unseal. <2,5-4,0
Product Highlights:
- Receptacle
- Contact Style = None
- Tin Contact Finish
- Wire Range = 2.50-4.00² [13.5-11] mm [AWG]
- Not Sealed
Search Keywords: 13559502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1355950-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
3000 -
Primary Locking Feature:Locking Lance
-
Packaging Method:Reel
-
Interface Plating:Tin (Sn)
-
Crimp Type:F-Crimp
-
Typical Current Rating:34 A
-
Agency/Standard:LV214
-
Terminal Transmits:25 – 40 A (Power)
-
Packaging Quantity:3000
-
Sealable:No
-
Terminal Type:Receptacle
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Wire Size:12 – 11 AWG, 3 – 4 mm²
-
Mating Tab Thickness:.024 in, .63 mm
-
Wire Size Search:11 AWG, 12 AWG, 3 mm², 4 mm²
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:2.8mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
29 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
3,000
$0.0982
6,000
$0.0939
9,000
$0.0926
12,000
$0.0913
27,000
$0.0888
51,000
$0.0853
102,000
$0.0711
150,000 +
$0.0709
Click for Quote
Log in
to unlock special pricing
Accessories