Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1355929-2

BU-GEH 18P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
BU-GEH 18P
Search Keywords: 13559292
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1355929-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: BE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 18
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1355929-2 RoHS compliant?
Yes, 1355929-2 is RoHS compliant.
What is the lead time for 1355929-2?
The standard lead time for 1355929-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
18 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.2155
50
$1.1050
100
$0.8293
250
$0.6929
500
$0.6544
1,000
$0.4811
1,500
$0.4707
2,000 +
$0.4500
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!