- Home ›
- All Products›
- 1355752-1
1355752-1
TE Connectivity / AMP Brand
FIBER OPTIC INLINE HOUSING, 2POS.
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FIBER OPTIC INLINE HOUSING, 2POS.
Search Keywords: 13557521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1355752-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1008 -
Cable Exit Type:Fixed
-
Board Standoff:Without
-
Hybrid Connector:No
-
Centerline (Pitch):.236 in, 6 mm
-
Outer Contact Plating Material:None
-
RF Connector Center Contact Plating Material:None
-
Cable Exit Angle:180° (Inline)
-
Panel Attachment Style:Rear Mount
-
Connector System:Board-to-Board , Wire-to-Wire
-
Packaging Quantity:1008
-
Shielded:No
-
Cable Type:Fiber Optic
-
Mounting Angle:Vertical / 180 °
-
Mating Retention:With
-
Sealable:No
-
Dielectric Material:None
-
Contact Mating Area Plating Material:None
-
Data Connectivity Connector Style:Housing for Male Terminals
-
Keying Code:None
-
Snap-Lock:Without
-
Ferrule:Without
-
Environmental Protection:Other
-
Number of Positions:2
-
Mounting Feature:With
-
Circuit Application:Signal
-
Contact Type:Pin
-
Body Material:PBT GF
-
Center Contact:Without
-
Fiber Optic Transceiver:Without
-
Product Length:.705 in, 17.9 mm
-
Product Width:.642 in, 16.3 mm
-
Product Height:1.65 in, 41.9 mm
-
Housing Color:Black
Product Guides
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
252
$4.03
504
$2.48
756
$1.96
1,008 +
$1.92
Click for Quote
Log in
to unlock special pricing