- Home ›
- All Products›
- 1355719-2
1355719-2
TE Connectivity / AMP Brand
MQS0,63 Au tab LL unseal. 0,08-0,22
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MQS0,63 Au tab LL unseal. 0,08-0,22
Product Highlights:
- Pin
- Pin Type = Wire Crimp
- Gold Contact Finish
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Without Staggered Centerline
Search Keywords: 13557192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1355719-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
13000 -
Interface Plating:Gold (Au)
-
Sealable:No
-
Terminal Transmits:0 – 24 A (Low Power)
-
Crimp Type:F-Crimp
-
Primary Locking Feature:Locking Lance
-
Packaging Method:Reel
-
Packaging Quantity:13000
-
Typical Current Rating:7.5 A
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Terminal Type:Tab
-
Wire Size:28 – 24 AWG, .08 – .22 mm²
-
Mating Tab Width:.025 in, .63 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 80 °C, 85 °C, 90 °C
-
Mating Tab Thickness:.025 in, .63 mm
-
Wire Size Search:24 AWG, 25 AWG, 26 AWG, 27 AWG, 28 AWG, .08 mm², .1 mm², .13 mm², .17 mm², .2 mm²
-
Contact Fabrication:Stamped & Formed
-
Contact Size:.63mm
-
Wire Contact Termination Area Plating Material:Gold
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9750
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
9,750
$0.6115
19,500
$0.3227
29,250
$0.2219
39,000 +
$0.2175
Click for Quote
Log in
to unlock special pricing