- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1355719-1
TE Connectivity / AMP Brand
1355719-1
MQS0,63 Sn tab LL unseal. 0,08-0,22
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MQS0,63 Sn tab LL unseal. 0,08-0,22
Product Highlights:
- Pin
- Pin Type = Wire Crimp
- Tin Contact Finish
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Without Staggered Centerline
Search Keywords: 13557191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1355719-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
13000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1355719-1 RoHS compliant?
Yes, 1355719-1 is RoHS compliant.
What is the lead time for 1355719-1?
The standard lead time for 1355719-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,330
Can Ship immediately
Minimum Order Quantity:
2500
18 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
2,500
$0.0767
5,000
$0.0758
7,500
$0.0753
13,000
$0.0746
26,000
$0.0737
52,000
$0.0729
104,000
$0.0602
156,000 +
$0.0598
Click for Quote
Log in
to unlock special pricing