- Home ›
- All Products›
- 1355717-5
TE Connectivity / AMP Brand
1355717-5
MQS0,63 Au rec LL unseal. 0,08-0,22
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MQS0,63 Au rec LL unseal. 0,08-0,22
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Contact Style = None
- Gold Contact Finish
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 13557175
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1355717-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
13000 |
| Interface Plating: | Gold (Au) |
| Typical Current Rating: | 7.5 A |
| Sealable: | No |
| Terminal Transmits: | 0 – 24 A (Low Power) |
| Crimp Type: | F-Crimp |
| Packaging Quantity: | 13000 |
| Primary Locking Feature: | Locking Lance |
| Packaging Method: | Reel |
| Terminal Type: | Receptacle |
| Receptacle Style: | 180° |
| Termination Method to Wire & Cable: | Crimp |
| Mating Tab Thickness: | .025 in, .63 mm |
| Wire Size Search: | 24 AWG, 25 AWG, 26 AWG, 27 AWG, 28 AWG, .08 mm², .1 mm², .13 mm², .17 mm², .2 mm² |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 80 °C, 85 °C, 90 °C |
| Operating Temperature Range: | -40 – 140 °C, -40 – 284 °F |
| Wire Size: | 28 – 24 AWG, .08 – .22 mm² |
| Mating Tab Width: | .025 in, .63 mm |
| Contact Size: | .63mm |
| Wire Contact Termination Area Plating Material: | Gold |
| Contact Fabrication: | Stamped & Formed |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1355717-5 RoHS compliant?
Yes, 1355717-5 is RoHS compliant.
What is the lead time for 1355717-5?
The standard lead time for 1355717-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13000
18 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
13,000
$0.4247
26,000
$0.2242
39,000
$0.1542
52,000 +
$0.1511
Click for Quote
Log in
to unlock special pricing