Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1355717-1

MQS0,63 Sn rec LL unseal. 0,08-0,22

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MQS0,63 Sn rec LL unseal. 0,08-0,22
Product Highlights:
  • Receptacle
  • Contact Style = None
  • Tin Contact Finish
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • Not Sealed
Search Keywords: 13557171
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1355717-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    13000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    7.5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1355717-1 RoHS compliant?
Yes, 1355717-1 is RoHS compliant.
What is the lead time for 1355717-1?
The standard lead time for 1355717-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,465
Can Ship immediately Buy all 6,465 in-stock or the regular minimum order quantity of 13000
Stock lot only:
6465
Minimum Order Quantity:
13000
Order Increment:
13000
18 Weeks can ship 1/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0505
13,000
$0.0459
26,000
$0.0449
52,000
$0.0429
104,000
$0.0420
156,000
$0.0410
260,000
$0.0399
507,000 +
$0.0382
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!