- Home ›
- All Products›
- 1355556-1
TE Connectivity / AMP Brand
1355556-1
MQS1,5 Sn rec LL unseal. 0,35-0,5
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MQS1,5 Sn rec LL unseal. 0,35-0,5
Search Keywords: 13555561
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1355556-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CH |
| ECCN: | EAR99 |
Reel Pack:
|
12000 |
| Packaging Method: | Reel |
| Interface Plating: | Tin (Sn) |
| Terminal Transmits: | 0 – 24 A (Low Power) |
| Crimp Type: | F-Crimp |
| Agency/Standard: | LV214 |
| Packaging Quantity: | 12000 |
| Primary Locking Feature: | Locking Lance |
| Sealable: | No |
| Typical Current Rating: | 7.5 A |
| Terminal Type: | Receptacle |
| Receptacle Style: | 180° |
| Termination Method to Wire & Cable: | Crimp |
| Mating Tab Width: | .059 in, 1.5 mm |
| Wire Size: | 22 – 20 AWG, .35 – .5 mm² |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F |
| Operating Temperature Range: | -40 – 120 °C, -40 – 248 °F |
| Mating Tab Thickness: | .024 in, .63 mm |
| Wire Size Search: | 20 AWG, 21 AWG, 22 AWG, .35 mm², .4 mm², .5 mm² |
| Contact Size: | 1.5mm |
| Contact Fabrication: | Stamped & Formed |
| Wire Contact Termination Area Plating Material: | Tin |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1355556-1 RoHS compliant?
Yes, 1355556-1 is RoHS compliant.
What is the lead time for 1355556-1?
The standard lead time for 1355556-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
5000
18 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
5,000
$0.0966
7,500
$0.0956
12,000
$0.0849
36,000
$0.0847
60,000
$0.0845
108,000
$0.0843
156,000
$0.0841
252,000 +
$0.0838
Click for Quote
Log in
to unlock special pricing