- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1355554-1
TE Connectivity / AMP Brand
1355554-1
Contact SKT Crimp ST Cable Mount Loose Piece
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Contact Size = 1.5
- Contact Style = None
- Tin Contact Finish
- Wire Range = 0.75-1.50² [18.5-15.5] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1355554-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Power |
| Gender: | SKT |
| Wire Size: | 15-18 AWG |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Termination Method: | Crimp |
-
This product is discontinued, but still in stock.