Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1355553-1

MQS1,5 Sn rec LL unseal. 0,75-1,5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MQS1,5 Sn rec LL unseal. 0,75-1,5
Product Highlights:
  • Receptacle
  • Contact Style = None
  • Tin Contact Finish
  • Wire Range = 0.75-1.50² [18.5-15.5] mm [AWG]
  • Not Sealed
Search Keywords: 13555531
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1355553-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 8500
Contact Type: Power
Gender: SKT
Wire Size: 15-18 AWG
Contact Material: Brass
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1355553-1 RoHS compliant?
Yes, 1355553-1 is RoHS compliant.
What is the lead time for 1355553-1?
The standard lead time for 1355553-1 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43,340
Ships today, if you order in
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
8500
28 Weeks can ship 5/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.1520
8,500
$0.1516
17,000
$0.0933
25,500
$0.0739
34,000 +
$0.0724
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!