- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1355528-2
TE Connectivity / AMP Brand
1355528-2
MPQ 2.KONT-SICHNG8P
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory
- Accessory Type = Retainer
- 8 Positions
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1355528-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Type:Retainer
-
Dimension:20.8 x 5 mm
-
Operating Temperature:N/A