- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1355526-2
TE Connectivity / AMP Brand
1355526-2
MQS BU-GEH 8P
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Housing Gender = Receptacle
- 8 Positions
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1355526-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A