- Home ›
- All Products›
- 1355469-2
1355469-2
TE Connectivity / AMP Brand
1,6/2,8/5,8TAB-GH42
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
1,6/2,8/5,8TAB-GH42
Search Keywords: 13554692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1355469-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
174 -
Number of Rows:4
-
Packaging Method:Carton
-
Serviceable:Yes
-
Sealable:Yes
-
Primary Product Color:Gray
-
Primary Locking Feature:On the Terminal
-
Terminal Position Assurance:No
-
Number of Positions:42
-
Connector & Housing Type:Housing for Male Terminals
-
Degree of Protection:IP67
-
Connector Position Assurance Capable:No
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Product Width:1.654 in, 42 mm
-
Centerline (Pitch):.157 in, .197 in, 4 mm, 5 mm
-
Product Length:3.74 in, 95 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Connector Height:2.102 in, 53.4 mm
-
Housing Material:PBT GF
-
Contact Size:1.6mm , 2.8mm , 5.8mm
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
44
$9.23
87
$7.00
131
$6.51
174 +
$6.38
Click for Quote
Log in
to unlock special pricing