- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1355469-1
1355469-1
TE Connectivity / AMP Brand
1,6/2,8/5,8TAB-GH42
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
1,6/2,8/5,8TAB-GH42
Search Keywords: 13554691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1355469-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
174 -
Terminal Position Assurance:No
-
Circuit Application:Signal
-
Degree of Protection:IP67
-
Hybrid Connector:Yes
-
Mating Tab Width:.063 in, .11 in, .228 in, 1.6 mm, 2.8 mm, 5.8 mm
-
Connector Style:Housing for Male Terminals
-
Row-to-Row Spacing:.177 in, .236 in, .299 in, 4.5 mm, 6 mm, 7.6 mm
-
Connector Position Assurance Capable:No
-
Packaging Method:Box
-
Color:Black
-
Length:3.74 in, 95 mm
-
Number of Rows:2 , 3 , 4
-
Polarized:Yes
-
Strain Relief:No
-
Centerline (Pitch):.157 in, 4 mm
-
Primary Locking Feature:On the Terminal
-
Body Material:PBT GF
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Width:2.1 in, 53.4 mm
-
Number of Positions:42
-
Sealable:Yes
-
Serviceable:Yes
-
Cable Exit Angle:90 °
-
UL Flammability Rating:UL 94-HB
-
Packaging Quantity:174
-
Connector Code:1
-
Connector System:Wire-to-Wire
-
Mounting Feature:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$5.35
50
$4.35
174
$4.15
348
$3.98
522
$3.81
1,044
$3.71
2,610
$3.62
5,046 +
$3.28
Click for Quote
Log in
to unlock special pricing