- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1355437-2
TE Connectivity / AMP Brand
1355437-2
MCP9,5 EINZELDICHTG
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory
- Accessory Type = Seal Plug
- Multiple Contact Point (MCP) Series
- Wire Range = 10.00² [7] mm [AWG]
- Accepts Wire Insulation Diameter, Range = 5.80 - 6.60 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1355437-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4000 |
| Type: | Sealing Plug |
| Dimension: | 17 x 17.5 x 17.5 mm |