Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1355390-1

JUN-POW-TIM GEH 2P

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
JUN-POW-TIM GEH 2P
Product Highlights:
  • Housing
  • Contact Type = Receptacle
  • Housing Color = Black
  • Packaging Method = Plastic Bag
Search Keywords: 13553901
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1355390-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    80/13.5 VDC
  • Maximum Current Rating:
    (0.4/0.01)/Contact A
  • Operating Temperature:
    -40 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1355390-1 RoHS compliant?
Yes, 1355390-1 is RoHS compliant.
What is the lead time for 1355390-1?
The standard lead time for 1355390-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
On Order:
2,500   can ship 10/5/26
Minimum Order Quantity:
100
19 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3926
500
$0.3237
2,500
$0.2901
5,000
$0.2810
7,500
$0.2741
25,000
$0.2673
50,000 +
$0.2666
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!