- Home ›
- All Products›
- 1355347-3
1355347-3
TE Connectivity / AMP Brand
2x3P HV100 REC. CON, SMD, TIN, BLISTER
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2x3P HV100 REC. CON, SMD, TIN, BLISTER
Search Keywords: 13553473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1355347-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
700 -
Connector System:Board-to-Board
-
PCB Mount Retention:Without
-
Mating Alignment:Without
-
Contact Protection Type:Closed Entry Housing
-
Number of Positions:6
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Mating Square Post Dimension:.025 in, .64 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Mount Orientation:Vertical
-
Sealable:No
-
Connector Profile:Standard
-
Contact Current Rating (Max):3 A
-
Board-to-Board Configuration:Parallel
-
Contact Type:Socket
-
Contact Mating Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Base Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
Stackable:Yes
-
Rectangular Termination Post & Tail Width:.027 in, .7 mm
-
PCB Mount Alignment:Without
-
Stack Height:.354 in, 9 mm
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Number of Rows:2
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Circuit Application:Signal
-
Connector Height:.244 in, 6.2 mm
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Mating Entry Location:Bottom & Top
-
Primary Product Color:Black
-
Packaging Type:Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,050
$2.353
2,100
$1.246
3,150
$0.877
4,200 +
$0.859
Click for Quote
Log in
to unlock special pricing