- Home ›
- All Products›
- 1355344-8
1355344-8
TE Connectivity / AMP Brand
8P HV100 REC. CON, SMD, TIN, BLISTER
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
8P HV100 REC. CON, SMD, TIN, BLISTER
Search Keywords: 13553448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1355344-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
700 -
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Thickness (Recommended):.055 – .094 in, 1.4 – 2.4 mm
-
Stackable:Yes
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Stack Height:.354 in, 9 mm
-
Circuit Application:Signal
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Contact Base Material:Phosphor Bronze
-
Mating Alignment:Without
-
Connector System:Board-to-Board
-
Contact Protection Type:Closed Entry Housing
-
Number of Rows:1
-
Connector Height:.244 in, 6.2 mm
-
Number of Positions:8
-
Contact Current Rating (Max):3 A
-
Contact Type:Socket
-
Contact Layout:Inline
-
Board-to-Board Configuration:Parallel
-
PCB Mount Alignment:Without
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector Profile:Standard
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material Thickness:98.425 µin, 2.5 µm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention:Without
-
Packaging Type:Reel
-
Primary Product Color:Black
-
Mating Entry Location:Bottom & Top
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
350
$3.04
700
$1.87
1,050
$1.48
1,400 +
$1.45
Click for Quote
Log in
to unlock special pricing