- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1355328-1
TE Connectivity / AMP Brand
1355328-1
2POS,AMP MCP 9.5,REC HSG ASSY,SLD
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Receptacle
- Standard
- Number of Positions = 2
- Tab Fit = 9.50 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1355328-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
220 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 2 |