- Home ›
- All Products›
- 1355289-2
1355289-2
TE Connectivity / AMP Brand
MCP9,5BU-GEH2P,GRAU
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MCP9,5BU-GEH2P,GRAU
Product Highlights:
- Housing
- Receptacle
- MCP Series
- Standard
- 2 Positions
Search Keywords: 13552892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1355289-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Circuit Application:Power
-
Connector Position Assurance Capable:No
-
Packaging Quantity:800
-
Primary Locking Feature:On the Terminal
-
Serviceable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Carton
-
Terminal Position Assurance:Yes
-
Operating Voltage:50 VDC
-
Sealable:No
-
Primary Product Color:Gray
-
Connector System:Wire-to-Wire
-
Number of Positions:2
-
Number of Rows:1
-
UL Flammability Rating:UL 94HB
-
Nominal Voltage Architecture:12 V, 24 V, 42 V, 48 V
-
Mating Tab Width:.374 in, 9.5 mm
-
Centerline (Pitch):.492 in, 12.5 mm
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Product Length:1.402 in, 35.6 mm
-
Product Width:1.811 in, 46 mm
-
Housing Material:PA GF
-
Connector Height:1.181 in, 30 mm
-
Contact Size:9.5mm
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Mating Alignment Type:Keyed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
35 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
200
$4.61
400
$2.84
600
$2.24
800 +
$2.20
Click for Quote
Log in
to unlock special pricing