Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1355206-1

JUN-POW-TIM GEH 14P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
JUN-POW-TIM GEH 14P
Search Keywords: 13552061
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1355206-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 14
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1355206-1 RoHS compliant?
Yes, 1355206-1 is RoHS compliant.
What is the lead time for 1355206-1?
The standard lead time for 1355206-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,318
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.14
25
$5.94
50
$5.82
100
$5.74
250
$5.69
500
$5.67
1,000 +
$5.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!