- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1355204-2
1355204-2
TE Connectivity / AMP Brand
JUN-POW-TIM GEH 17P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
JUN-POW-TIM GEH 17P
Search Keywords: 13552042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1355204-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Width:1.04 in, 26.5 mm
-
Strain Relief:No
-
Circuit Application:Signal
-
Serviceable:No
-
Hybrid Connector:No
-
Mounting Feature:Without
-
Terminal Position Assurance:No
-
Mating Tab Width:.11 in, 2.8 mm
-
Connector Position Assurance Capable:No
-
Sealable:No
-
Connector System:Wire-to-Board
-
Cable Exit Angle:180 °
-
Packaging Quantity:1200
-
Color:Red
-
Connector Style:Housing for female terminals
-
Length:1.22 in, 31.2 mm
-
Number of Positions:17
-
Body Material:PBT GF
-
Packaging Method:Carton
-
Row-to-Row Spacing:.216 in, 5.5 mm
-
Number of Rows:3
-
Primary Locking Feature:Integrated in Housing
-
Polarized:Yes
-
Centerline (Pitch):.196 in, 5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,095
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$6.63
250
$6.62
500
$6.60
1,200
$6.59
2,400
$3.48
3,600
$2.39
4,800 +
$2.35
Click for Quote
Log in
to unlock special pricing