- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1355093-2
1355093-2
TE Connectivity / AMP Brand
MQS,1.5 BU-GEH18+2P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MQS,1.5 BU-GEH18+2P
Search Keywords: 13550932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1355093-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 130 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
350
$3.26
700
$2.01
1,050
$1.59
1,400 +
$1.56
Click for Quote
Log in
to unlock special pricing