- Home ›
- All Products›
- 1355081-3
1355081-3
TE Connectivity / AMP Brand
MQS KONTAKTSICHERNG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MQS KONTAKTSICHERNG
Search Keywords: 13550813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1355081-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5008 -
Serviceable:Yes
-
Primary Product Material:PBT GF
-
Primary Product Color:White
-
Sealable:No
-
Number of Positions:6
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Packaging Quantity:5000
-
Packaging Method:Box
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1252
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,252
$0.6096
2,504
$0.3752
3,756
$0.2970
5,008 +
$0.2911
Click for Quote
Log in
to unlock special pricing