Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1355044-1

Conn Housing RCP 4 POS 7.5mm Crimp ST Cable Mount Automotive Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Housing RCP 4 POS 7.5mm Crimp ST Cable Mount Automotive Bag
Search Keywords: 13550441
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1355044-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: RCP3489
Termination Method: Crimp3503
Number of Contacts: 4
Maximum Voltage Rating: 123494VDC
Operating Temperature: -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1355044-1 RoHS compliant?
Yes, 1355044-1 is RoHS compliant.
What is the lead time for 1355044-1?
The standard lead time for 1355044-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6508
500
$0.5330
1,000
$0.4882
3,000
$0.4646
5,000
$0.4615
8,000
$0.4603
10,000
$0.4592
15,000 +
$0.4580
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!