Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-353908-9

CT REC HSG 19P CRIMP TYPE WHIT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT REC HSG 19P CRIMP TYPE WHIT
Product Highlights:
  • Receptacle Housing
  • Connector Type = Crimp
  • Number of Positions = 19
  • Without Panel Attachment
  • Number of Rows = 1
Search Keywords: 13539089
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-353908-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    19
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    2/Contact A
  • Operating Temperature:
    -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-353908-9 RoHS compliant?
Yes, 1-353908-9 is RoHS compliant.
What is the lead time for 1-353908-9?
The standard lead time for 1-353908-9 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,754
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
12 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
200 +
$1.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!