- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-353908-7
TE Connectivity / AMP Brand
1-353908-7
CT REC HSG 17P CRIMP TYPE WHIT
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Wire-to-Board/Wire-to-Wire, Wire-to-Panel
- Applies To Wire
- 1.50 mm Centerline
- Housing
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-353908-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:17
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-30 to 105 °C