- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-353908-2
TE Connectivity / AMP Brand
1-353908-2
CT REC HSG 12P CRIMP TYPE WHIT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
CT REC HSG 12P CRIMP TYPE WHIT
Product Highlights:
- Receptacle Housing
- Connector Type = Crimp
- Number of Positions = 12
- Without Panel Attachment
- Number of Rows = 1
Search Keywords: 13539082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-353908-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-353908-2 RoHS compliant?
Yes, 1-353908-2 is RoHS compliant.
What is the lead time for 1-353908-2?
The standard lead time for 1-353908-2 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69,526
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
10125
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$0.6269
2,500
$0.4654
5,000
$0.4642
7,500
$0.4631
10,125
$0.4619
20,250
$0.4608
30,375
$0.4596
40,500 +
$0.4585
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT