Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-353908-1

CT REC HSG 11P CRIMP TYPE WHIT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT REC HSG 11P CRIMP TYPE WHIT
Product Highlights:
  • Receptacle Housing
  • Connector Type = Crimp
  • Number of Positions = 11
  • Without Panel Attachment
  • Number of Rows = 1
Search Keywords: 13539081
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-353908-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 11
Maximum Voltage Rating: 50,50 VDC|VAC
Maximum Current Rating: 2/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-353908-1 RoHS compliant?
Yes, 1-353908-1 is RoHS compliant.
What is the lead time for 1-353908-1?
The standard lead time for 1-353908-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63,663
Ships today, if you order in
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
12 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
350
$0.9577
2,500
$0.9553
5,000
$0.9530
7,500
$0.9505
10,500
$0.9482
21,000
$0.4843
31,500
$0.3297
42,000 +
$0.3230
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!