- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-353908-0
TE Connectivity / AMP Brand
1-353908-0
CT REC HSG 10P CRIMP TYPE WHIT
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
CT REC HSG 10P CRIMP TYPE WHIT
Product Highlights:
- Receptacle Housing
- Connector Type = Crimp
- Number of Positions = 10
- Without Panel Attachment
- Number of Rows = 1
Search Keywords: 13539080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-353908-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-353908-0 RoHS compliant?
Yes, 1-353908-0 is RoHS compliant.
What is the lead time for 1-353908-0?
The standard lead time for 1-353908-0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55,773
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
10 Weeks
can ship
11/30/26
Accessories