- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-353715-2
TE Connectivity / AMP Brand
1-353715-2
DYNAMIC D-3 REC CONT. 3L AU 0.38
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Wire
- Contact
- Contact Type = Receptacle
- Receptacle
- Product Series = D-3
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-353715-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 14-16 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Termination Method: | Crimp |