- Home ›
- All Products›
- 1-353576-2
1-353576-2
TE Connectivity / AMP Brand
Std USB Type A, R/A, SMT, Offset, Panel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Std USB Type A, R/A, SMT, Offset, Panel
Product Highlights:
- Size = Standard
- A Series
- Receptacle
- Without Locking Feature
- 1 Ports
Search Keywords: 13535762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-353576-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Number of Mounting Legs:2
-
Connector & Housing Type:Receptacle
-
Number of Positions:4
-
Connector & Contact Terminates To:Printed Circuit Board
-
Assembly Process Feature:Pick and Place Cover
-
Housing Color:Black
-
Mating Cycles (Max):1500
-
Industry Standard:USB 2.0
-
Moisture Sensitivity Level:1
-
Contact Current Rating (Max):1 A
-
Panel Mount Feature Type:Flange
-
Number of Ports:1
-
PCB Connector Seating:Offset
-
Body Orientation:Right Angle
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
USB Version:2.0
-
PCB Mount Retention Type:SMT Hold-Down
-
Packaging Quantity:55
-
Locking Feature:Without
-
Shell Plating Material:Tin-Lead over Nickel
-
Shell Plating Finish:Bright
-
UL Flammability Rating:UL 94V-0
-
Grounding Options:Panel Ground
-
Connector Profile:Standard
-
Offset:4 mm
-
PCB Mount Location:Bottom
-
Housing Material:Thermoplastic
-
Panel Ground Location:Right/Left
-
Termination Method to Printed Circuit Board:Surface Mount
-
Halogen Free:No
-
Soldering Temperature (Max):260 °C, 500 °F
-
PCB Thickness (Recommended):.039 in, 1 mm
-
Connector Mounting Type:Board Mount , Panel Mount
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector System:Cable-to-Board , Cable-to-Panel
-
Circuit Application:Power & Signal
-
Packaging Method:Box & Tray , Tray
-
PCB Mount Alignment Type:Locating Posts
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
USB Connector Type:USB 2.0 Type-A
-
Termination Post & Tail Length:.073 in, 1.85 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
440
Order Increment:
55
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
440
$12.34
880
$6.51
1,320
$4.48
1,760 +
$4.39
Click for Quote
Log in
to unlock special pricing