- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-353293-7
TE Connectivity / AMP Brand
1-353293-7
MINI CT MT REC ASSY 17P GRAY
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
MINI CT MT REC ASSY 17P GRAY
Product Highlights:
- Receptacle Assembly
- Connector Type = MT (Mass Termination)
- Number of Positions = 17
- Without Panel Attachment
- Terminate To Wire
Search Keywords: 13532937
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-353293-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:1.5 mm
-
Number of Contacts:17
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:IDT
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-353293-7 RoHS compliant?
Yes, 1-353293-7 is RoHS compliant.
What is the lead time for 1-353293-7?
The standard lead time for 1-353293-7 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,199
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
14 Weeks
can ship
12/7/26