- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-353082-3
1-353082-3
TE Connectivity / AMP Brand
DYNAMIC D-5200 HDR V ASSY 3P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC D-5200 HDR V ASSY 3P
Product Highlights:
- Connector
- Housing Gender = Header - Tab
- Preloaded
- Contact Gender = Tab
- Terminate To Printed Circuit Board
Search Keywords: 13530823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-353082-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:630 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,720
Can Ship immediately
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
12
Order Increment:
12
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
12
$18.75
252
$18.70
504
$18.66
840
$18.60
1,680
$9.51
2,520
$6.47
3,360 +
$6.33
Click for Quote
Log in
to unlock special pricing