- Home ›
- All Products›
- 1-35148-1
1-35148-1
TE Connectivity / AMP Brand
TERMINAL,PIDG R 12-10 4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,PIDG R 12-10 4
Search Keywords: 1351481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-35148-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Packaging Method:Tape Mounted
-
Terminal Orientation:Straight
-
Number of Holes:1
-
Wire Insulation Support:With
-
Sealable:No
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Stud Diameter:.119 in, 3.02 mm
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 2.62 – 6.64 mm²
-
Stud Size:#4 , M3
-
Tongue Thickness:.031 in, .79 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Product Weight:2.284 g
-
Voltage Rating:300 V
-
Product Length:.95 in, 24.21 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1,500
$3.68
3,000
$1.94
4,500
$1.34
6,000 +
$1.31
Click for Quote
Log in
to unlock special pricing