Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-350944-0

Wire-To-Board Connector - 6.35 mm - 4 Contacts - Header - Universal MATE-N-LOK Series - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 6.35 mm - 4 Contacts - Header - Universal MATE-N-LOK Series - Through Hole.
Product Highlights:
  • Header
  • Universal MATE-N-LOK, Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 4
Search Keywords: 13509440
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-350944-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    140
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    4
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    19/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-350944-0 RoHS compliant?
Yes, 1-350944-0 is RoHS compliant.
What is the lead time for 1-350944-0?
The standard lead time for 1-350944-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,120   can ship 10/29/26
Minimum Order Quantity:
140
Order Increment:
140
13 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
140
$1.45
280
$1.39
560
$1.33
1,120
$1.27
2,520
$1.21
5,040
$1.15
7,560
$1.11
10,080 +
$1.07
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!