- Home ›
- All Products›
- 1-350809-9
1-350809-9
TE Connectivity / AMP Brand
05P UMNL V0 PLUG HSG BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
05P UMNL V0 PLUG HSG BLACK
Search Keywords: 13508099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-350809-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Nylon
-
Number of Power Positions:0
-
UL Rating:Recognized
-
Rectangular Power Connector Type:Housing
-
Housing Color:Black
-
UL Flammability Rating:UL 94V-0
-
Number of Signal Positions:0
-
Termination Method to Wire & Cable:Crimp
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector & Housing Type:Plug
-
Packaging Quantity:1
-
Contact Layout:Inline
-
Sealable:No
-
Operating Voltage:600 VAC
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:5
-
Packaging Method:Package
-
Multiple Contact Types:Without
-
Number of Rows:1
-
Contact Retention Within Housing:Without
-
Contact Type:Socket
-
Centerline (Pitch):.25 in, 6.35 mm
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Approved Standards:UL E28476
-
CSA Rating:Certified , LR 16455
-
Agency/Standard:VDE
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2625
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,625
$0.5332
5,250
$0.3281
7,875
$0.2598
10,500 +
$0.2546
Click for Quote
Log in
to unlock special pricing