- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-350778-3
1-350778-3
TE Connectivity / AMP Brand
02P UMNL V0 CAP HSG ORANGE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
02P UMNL V0 CAP HSG ORANGE
Search Keywords: 13507783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-350778-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,750
Can Ship immediately
Manufacturer Stock:
15,000
can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
750
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
100
$0.4875
250
$0.4862
500
$0.4850
750
$0.4838
1,500
$0.3629
2,250
$0.3386
3,000 +
$0.3319
Click for Quote
Log in
to unlock special pricing