Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-350778-1

02P UMNL V0 CAP HSG BROWN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P UMNL V0 CAP HSG BROWN
Search Keywords: 13507781
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-350778-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    16/Contact A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-350778-1 RoHS compliant?
Yes, 1-350778-1 is RoHS compliant.
What is the lead time for 1-350778-1?
The standard lead time for 1-350778-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Can Ship immediately You may purchase all in-stock quantity of 46
Manufacturer Stock:
21,000 can ship
Stock lot only:
46
Minimum Order Quantity:
50
6 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.5462
50
$0.4965
500
$0.4417
1,000
$0.4253
2,500
$0.4035
5,000
$0.3870
7,500
$0.3774
10,000
$0.3516
15,000 +
$0.3425
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!