- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-350777-9
1-350777-9
TE Connectivity / AMP Brand
02P UMNL V0 PLUG HSG BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
02P UMNL V0 PLUG HSG BLACK
Product Highlights:
- Housing
- Universal MATE-N-LOK
- Not CompactPCI
- 6.35 mm Centerline, Matrix
- Number of Circuits = 2
Search Keywords: 13507779
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-350777-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,208
Can Ship immediately
Minimum Order Quantity:
100
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
100
$0.4300
500
$0.3672
1,000
$0.3350
2,500
$0.3249
5,000
$0.3241
7,500
$0.3233
10,000
$0.3225
15,000 +
$0.3217
Click for Quote
Log in
to unlock special pricing