- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-350766-9
1-350766-9
TE Connectivity / AMP Brand
03P UMNL V0 PLUG HSG BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
03P UMNL V0 PLUG HSG BLACK
Search Keywords: 13507669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-350766-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,450
Ships today, if you order in
Minimum Order Quantity:
100
16 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$0.2908
500
$0.2601
1,000
$0.2595
2,500
$0.2488
5,000
$0.2438
7,500
$0.2432
10,000
$0.2305
15,000 +
$0.2275
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT