- Home ›
- All Products›
- 1-350766-5
TE Connectivity / AMP Brand
1-350766-5
03P UMNL V0 PLUG HSG GREEN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
03P UMNL V0 PLUG HSG GREEN
Search Keywords: 13507665
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-350766-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Termination Method to Wire & Cable: | Crimp |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Rectangular Power Connector Type: | Housing |
| Multiple Contact Types: | Without |
| Housing Material: | Nylon |
| Contact Layout: | Inline |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| UL Flammability Rating: | UL 94V-0 |
| UL Rating: | Recognized |
| Housing Color: | Green |
| Packaging Quantity: | 1 |
| Contact Retention Within Housing: | Without |
| Number of Rows: | 1 |
| Connector & Housing Type: | Plug |
| Number of Positions: | 3 |
| Packaging Method: | Package |
| Sealable: | No |
| Contact Type: | Socket |
| Connector System: | Wire-to-Board , Wire-to-Wire |
| Centerline (Pitch): | .25 in, 6.35 mm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Operating Voltage: | 600 VAC, 600 VDC |
| Circuit Application: | Power & Signal |
| Connector & Contact Terminates To: | Wire & Cable |
| Agency/Standard: | CSA , UL , VDE |
| Approved Standards: | UL E28476 |
| CSA Rating: | Certified , LR 16455 |
Product Guides
+
Frequently Asked Questions
Is 1-350766-5 RoHS compliant?
Yes, 1-350766-5 is RoHS compliant.
What is the lead time for 1-350766-5?
The standard lead time for 1-350766-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1300
13 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,300
$0.5170
2,600
$0.3182
3,900
$0.2519
5,200 +
$0.2468
Click for Quote
Log in
to unlock special pricing