- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-350766-4
1-350766-4
TE Connectivity / AMP Brand
03P UMNL V0 PLUG HSG YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
03P UMNL V0 PLUG HSG YELLOW
Search Keywords: 13507664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-350766-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
200
$0.3662
250
$0.3653
500
$0.3643
1,000
$0.3635
1,300
$0.3626
2,600
$0.2719
3,900
$0.2538
5,200 +
$0.2487
Click for Quote
Log in
to unlock special pricing